Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoAPD 8/8 A36
Order Code2691341
Product RangeAPD Series
Technical Datasheet
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | € 32.250 |
250+ | € 31.640 |
Price for:Each
Minimum: 100
Multiple: 100
€ 3,225.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoAPD 8/8 A36
Order Code2691341
Product RangeAPD Series
Technical Datasheet
Product RangeAPD Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Wire Size AWG Min-
For Use WithITT Cannon APD Series High Power 2-way Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Product Range
APD Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
ITT Cannon APD Series High Power 2-way Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144