| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 31.390 |
| 3+ | € 27.740 |
Product Information
Product Overview
The Trident Neptune series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Neptune is a range of circular connectors specifically designed for harsh environment applications. It comes with membrane wire seals that meet the requirements for IP67 and do not require blanking plugs for unused cavities. It will accept various combinations of signal (13A) and power (30A) contacts. The receptacle connectors feature stainless steel bayonet pins integrally moulded into the bodies. The plug connectors are available with either high strength metal or corrosion resistant plastic coupling rings.
Applications
Industrial, Logistics
Technical Specifications
Circular Industrial
Panel Mount Receptacle
-
Nylon (Polyamide) Body
-
Trident Neptune Series
19Contacts
-
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate