Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No110536-1007
Order Code2482996
Product RangeITT Cannon DL
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 370.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 370.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No110536-1007
Order Code2482996
Product RangeITT Cannon DL
Technical Datasheet
Product RangeITT Cannon DL
No. of Contacts156Contacts
Pitch Spacing2.54mm
Connector MountingPanel Mount
Contact Termination TypeWire Wrap
No. of Rows6Rows
Contact GenderSocket
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell SizeDL1
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 110536-1007 is a 156-position 6-row Card Edge Receptacle with gold-plated copper alloy square post contacts and a plastic body. It is suitable for through-hole mounting pattern.
- 5A Maximum current rating
- 1200VACrms Dielectric withstanding voltage
- 15mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
- -55 to 105°C Operating temperature range
Applications
Medical, Test & Measurement, Commercial, Automation & Process Control, Computers & Computer Peripherals, Avionics, Robotics, Lighting, Communications & Networking, Automotive
Technical Specifications
Product Range
ITT Cannon DL
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Rows
6Rows
Row Pitch
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
No. of Contacts
156Contacts
Connector Mounting
Panel Mount
Contact Termination Type
Wire Wrap
Contact Gender
Socket
Contact Material
Copper Alloy
Connector Shell Size
DL1
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080739