Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.281.6W.B.007.R
Order Code3587018
Technical Datasheet
81 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.420 |
| 10+ | € 8.220 |
| 25+ | € 7.930 |
| 50+ | € 7.660 |
| 100+ | € 7.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.281.6W.B.007.R
Order Code3587018
Technical Datasheet
Sensing Temperature Min-200°C
RTD TypeComponent with Leads
Sensing Temperature Max600°C
RTD Accuracy-
Resistance100ohm
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Temperature Min
-200°C
Sensing Temperature Max
600°C
Resistance
100ohm
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
-
RTD Type
Component with Leads
RTD Accuracy
-
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000185