Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.910 |
10+ | € 2.470 |
25+ | € 2.380 |
50+ | € 2.300 |
100+ | € 2.220 |
Product Information
Product Overview
The P0K1.202.3FW.B.007 is a Platinum Temperature Sensor with flat wires. Temperature sensors are produced with different technologies to fit specific application requirements. To this end, IST has concentrated the development, manufacturing processes and materials to produce high-end thin-film temperature sensors. Thin-film temperature sensors exhibit a very short response time due to their low thermal mass. The technologies and processes of IST thin-film sensors combines the positive attributes of traditional wirewound platinum sensors accuracy, long-term stability, repeatability and interchangeability within a wide temperature range.
- Low self-heating
- Simple interchangeability
- Fast response time
- -200 to 300°C Operating temperature
Applications
Industrial
Technical Specifications
Component with Leads
300°C
300°C
Platinum
-
-
-
300°C Series
-
-200°C
100ohm
-
-
-
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate