Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoND1K0.520.2FW.B.007
Order Code2191836
Product Range200°C Series
Technical Datasheet
31 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.060 |
10+ | € 3.670 |
25+ | € 3.360 |
50+ | € 3.110 |
100+ | € 2.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoND1K0.520.2FW.B.007
Order Code2191836
Product Range200°C Series
Technical Datasheet
RTD TypeComponent with Leads
RTD Accuracy-
Resistance1kohm
Measured Temperature Min-60°C
Measured Temperature Max200°C
Resistance @ 0°C1kohm
RTD Element MaterialNickel
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range200°C Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ND1K0.520.2FW.B.007 is a nickel Temperature Sensor with flat wires. Temperature sensor is produced with different technologies to fit specific application requirements. Thin-film temperature sensor exhibit a very short response time due to their low thermal mass.
- Fast response time
- Vibration and temperature shock resistant
- Excellent long-term stability
- Low self-heating
- Easy interchangeability
Applications
Sensing & Instrumentation
Technical Specifications
RTD Type
Component with Leads
Resistance
1kohm
Measured Temperature Max
200°C
RTD Element Material
Nickel
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
200°C Series
RTD Accuracy
-
Measured Temperature Min
-60°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268