Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO025165
Order Code2675743
Product RangeCFPS-39 Series
Also Known AsLFSPXO025165Reel
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | € 1.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
€ 106.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO025165
Order Code2675743
Product RangeCFPS-39 Series
Also Known AsLFSPXO025165Reel
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeCFPS-39 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LFSPXO025165 is a 3.2 x 2.5mm SMD Crystal Oscillator with seam sealed metal lid, hermetically sealed ceramic package. Frequency range of 2 to 50MHz and frequency tolerance at ±50ppm.
- Ageing ±3ppm per year (maximum)
- CMOS output
- 3.3V Supply voltage
- 5ns Rise and fall time
Applications
Clock & Timing
Technical Specifications
Frequency Nom
25MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
CFPS-39 Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5