Print Page
ILS-XN06-S400-SD111.
UV LED Module, 6 Chip, 410 nm, Strip PCB/M3 Hole, 6.3 W, 300 mm Red & Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILS-XN06-S400-SD111.
Order Code3764969
Product RangeTSLC N3535 UV LED 24V Strip Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 87.800 |
| 5+ | € 80.090 |
| 10+ | € 75.660 |
| 50+ | € 71.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 87.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILS-XN06-S400-SD111.
Order Code3764969
Product RangeTSLC N3535 UV LED 24V Strip Series
Technical Datasheet
UV Emitter Module Type6 Chip UV Module
Product RangeTSLC N3535 UV LED 24V Strip Series
Peak Wavelength410nm
Typical Wattage6.3W @ 350mA
Forward Voltage Range24V
Minimum Radiometric Power2.4W @ 350mA
Radiance Angle55° (±27.5°)
Forward Current per Chip800mA
UV Emitter Module MountingStrip PCB, M3 Holes
UV Emitter Module Leads300mm Red & Black
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
UV Emitter Module Type
6 Chip UV Module
Peak Wavelength
410nm
Forward Voltage Range
24V
Radiance Angle
55° (±27.5°)
UV Emitter Module Mounting
Strip PCB, M3 Holes
Operating Temperature Max
70°C
Product Range
TSLC N3535 UV LED 24V Strip Series
Typical Wattage
6.3W @ 350mA
Minimum Radiometric Power
2.4W @ 350mA
Forward Current per Chip
800mA
UV Emitter Module Leads
300mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029