Print Page
ILS-ON06-HWWH-SD111.
LED Module, OSLON 80 6+ Strip, Board + LED, Hot White, 2700 K, 780 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILS-ON06-HWWH-SD111.
Order Code3764937
Product RangeOSLON 80 6+ Strip
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 39.280 |
| 5+ | € 38.490 |
| 10+ | € 37.820 |
| 50+ | € 37.050 |
| 100+ | € 36.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILS-ON06-HWWH-SD111.
Order Code3764937
Product RangeOSLON 80 6+ Strip
Technical Datasheet
Product RangeOSLON 80 6+ Strip
LED Module TypeBoard + LED
LED ColourHot White
CCT2700K
Luminous Flux @ Test780lm
Luminous Flux @ Max-
Power Rating8.4W
Supply Voltage-
Forward Current @ Test350mA
Power Module ConfigurationLED Strip
Operating Temperature Min-
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON 80 6+ Strip
LED Colour
Hot White
Luminous Flux @ Test
780lm
Power Rating
8.4W
Forward Current @ Test
350mA
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED
CCT
2700K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
LED Strip
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029