Print Page
ILO-XN04-S270-SC201.
UV Emitter Module, 4 Chip, 270 nm to 290 nm, 9.1 W, 60° (+/- 30°), Square PCB, M3 Heatsink Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILO-XN04-S270-SC201.
Order Code3594512
Product RangeUV N3535 4 SCOB Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 170.820 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 170.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILO-XN04-S270-SC201.
Order Code3594512
Product RangeUV N3535 4 SCOB Series
Technical Datasheet
UV Emitter Module Type4 Chip UV Module
Product RangeUV N3535 4 SCOB Series
Peak Wavelength270 to 290nm
Typical Wattage9.1W
Forward Voltage Range20V to 30V
Minimum Radiometric Power160mW
Radiance Angle± 30° (60°)
Forward Current per Chip350mA
UV Emitter Module MountingSquare PCB, M3 Holes - Heatsink Mount
UV Emitter Module Leads-
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
UV Emitter Module Type
4 Chip UV Module
Peak Wavelength
270 to 290nm
Forward Voltage Range
20V to 30V
Radiance Angle
± 30° (60°)
UV Emitter Module Mounting
Square PCB, M3 Holes - Heatsink Mount
Operating Temperature Max
60°C
Product Range
UV N3535 4 SCOB Series
Typical Wattage
9.1W
Minimum Radiometric Power
160mW
Forward Current per Chip
350mA
UV Emitter Module Leads
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006