Print Page
ILH-XU01-S410-SC211-WIR200.
UV Emitter Module, 12 Chip, 410 to 420 nm, 140˚ (±70°), 3.78 W, 200 mm Red & Black, Star PCB
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-XU01-S410-SC211-WIR200.
Order Code3585909
Product RangeU9090 PowerStar UV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | € 145.720 | 
Price for:Each
Minimum: 5
Multiple: 5
€ 728.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-XU01-S410-SC211-WIR200.
Order Code3585909
Product RangeU9090 PowerStar UV Series
Technical Datasheet
UV Emitter Module Type12 Chip UV Module
Product RangeU9090 PowerStar UV Series
Peak Wavelength410 to 420nm
Typical Wattage3.78W @ 700mA
Forward Voltage Range33.6V to 44.4V
Minimum Radiometric Power5.5W
Radiance Angle140° (±70°)
Forward Current per Chip700mA
UV Emitter Module MountingStar PCB, M3 Holes - Heatsink Mount
UV Emitter Module Leads200mm Red & Black
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
UV Emitter Module Type
12 Chip UV Module
Peak Wavelength
410 to 420nm
Forward Voltage Range
33.6V to 44.4V
Radiance Angle
140° (±70°)
UV Emitter Module Mounting
Star PCB, M3 Holes - Heatsink Mount
Operating Temperature Max
70°C
Product Range
U9090 PowerStar UV Series
Typical Wattage
3.78W @ 700mA
Minimum Radiometric Power
5.5W
Forward Current per Chip
700mA
UV Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007