Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerINTEL
Manufacturer Part NoBKNUC8V7PNH
Order Code3587706
Technical Datasheet
Silicon ManufacturerIntel
Silicon Family NameNUC 8 Pro
Core Architecturei7-8665U
Core Sub-Architecture-
Silicon Core NumberNUC8v7PN
Kit Contents5 x Single Board Computer NUC 8 Pro Kit NUC8v7PN
Product Range-
SVHCTo Be Advised
Product Overview
Provo Canyon i7 vPro “Tall” Kit is built using 8th Generation Intel® Core™ i7-8665U processor. It offers new capabilities including a Thunderbolt™ 3 port and USB 3.1 Gen 2 ports.
- Dual HDMI 2.0a (4K 60Hz, HDR), w/HDCP2.2 and built-in CEC for both ports
- Internal 4-lane eDP 1.4 connector (support for up to 4k@60Hz)
- Triple display support, M.2 22x80 key M slot for PCIe x4 NVMe or SATA SSD
- TPM 2.0, Intel® Optane™ Memory ready; Intel® Optane™ Memory H10 with Solid State Storage ready
- Intel® i219-LM 10/100/1000Mbps RJ45 Ethernet
- Intel® Wireless-AC 9560 vPro on M.2 slot
- Dual-channel DDR4-2400 SODIMMs, 1.2V, 32GB maximum
- Upto 7.1 multichannel (or dual 8-channel) digital audio via HDMI, front panel header, EDID emulation
- 12VDC to 24VDC rear jack, internal 2x2 power connector
Technical Specifications
Silicon Manufacturer
Intel
Core Architecture
i7-8665U
Silicon Core Number
NUC8v7PN
Product Range
-
Silicon Family Name
NUC 8 Pro
Core Sub-Architecture
-
Kit Contents
5 x Single Board Computer NUC 8 Pro Kit NUC8v7PN
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.153484
UN Hazard Code:3091