Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2258NLGK
Order Code3263079
Technical Datasheet
Frequency Max6GHz
Frequency Min50MHz
Attenuation - Typical35dB
RF Attenuator TypeVoltage Controlled Attenuator
Insertion Loss2.7dB
Control Voltage Min0V
Control Voltage Max3.6V
RF Input Power65dBm
RF IC Case StyleQFN-EP
No. of Pins16Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Max
6GHz
Attenuation - Typical
35dB
Insertion Loss
2.7dB
Control Voltage Max
3.6V
RF IC Case Style
QFN-EP
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
50MHz
RF Attenuator Type
Voltage Controlled Attenuator
Control Voltage Min
0V
RF Input Power
65dBm
No. of Pins
16Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001