Print Page
00031
Pliers, Combination, Nylon Thermoplastic Insulation, Steel Alloy, 250 mm Length
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 86.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 86.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No00031
Order Code4350705
Technical Datasheet
Plier StyleCombination
Jaw Opening Max-
Overall Length250mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
00031 is a 250mm insulated combination plier.
- Suitable for gripping flat and round material
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Multi-use with cutter for hard, soft and piano wire
- Nylon thermoplastic insulation material, steel C45 alloy 59CrV4 metal material
- IEC60900, category C, VDE
- 265mm length, 68mm width, 38mm depth
Technical Specifications
Plier Style
Combination
Overall Length
250mm
SVHC
No SVHC (23-Jan-2024)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.606