Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.820 |
Product Information
Product Overview
TLS835D2ELVSEBOARDTOBO1 is a TLS835D2ELVSE demoboard that enables evaluation of Infineon’s latest high performance automotive LDOs with ultra-low quiescent current. The TLS835D2ELVSE has been designed for all ECUs connected to the battery within the automotive application specifically body control modules and HVAC that need a reset and enable feature. The ultra-low quiescent current of typically 20µA helps Tier1s meet OEM imposed current consumption restrictions on the ECU level. The demoboard allows for an easy plug and plan solution to evaluate the TLS835D2ELVSE with all necessary external components already mounted on the board. The TLS835D2ELVSE has a selectable output voltage where, by connecting the ‘SEL’ pin to either device input or GND, configures the device as a 5V or a 3.3V output regulator. The demoboard can also be used to evaluate the function of the SEL pin. Suitable for automotive general ECUs, secondary supply in ECU, dashboard, cluster, climate control applications.
- Plug and play evaluation capability
- Easy verification and configuration, save design time
- Delayed reset at power-on
- Adjustable reset threshold down to 2V
- Enable, overtemperature shutdown, output current limitation
- Selectable output voltage between 5V and 3.3V without use of external components
- AEC-Q100 qualified
- Allow easy application adaption for evaluation
- 40V board supply voltage, 6V regulator O/P voltage (nominal O/P voltage depends on voltage version)
- 40V max reset output signal
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management - Voltage Regulator
Demonstration Board TLS835D2ELVSE
No SVHC (27-Jun-2018)
TLS835D2ELVSE
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate