Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 50.120 |
Product Information
Product Overview
TLS810B1LDV50BOARDTOBO1 is a linear voltage regulator featuring wide input voltage range, low drop out voltage and ultra low quiescent current. This product is available in new 3.3mm x 3.3mm automotive package (TSON-10) with improved optical inspection. With an input voltage range of 2.75V to 42V and ultra low quiescent of only 5.5μA the regulator is perfectly suitable for automotive or any other supply systems connected permanently to the battery. The TLS810B1LDV50 is available in 5.0V output voltage version with an accuracy of 2% and o/p current capability up to 100mA. It is stable with only a small ceramic capacitor of 1μF at the o/p. The device can be switched on & off by enable feature leading to a current consumption of less than 1μA. With extended operating range down to 2.75V, TLS810B1LDV50 is suitable to supply automotive systems operating during cranking condition. TLS810B1LDV50 includes internal protection features like o/p current limitation and overtemperature shutdown.
- Very low shutdown current of < 1μA
- Low drop out voltage of typical 250mV at 100mA
- Fast regulation
- Very good stability characteristics
- Output current limit protection
- Overtemperature shutdown
- AEC qualified
Technical Specifications
Infineon
Power Management - Voltage Regulator
Demonstration Board TLS810B1LDV50
No SVHC (21-Jan-2025)
TLS810B1LDV50
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate