Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.560 |
10+ | € 0.433 |
100+ | € 0.339 |
500+ | € 0.286 |
1000+ | € 0.266 |
2500+ | € 0.243 |
5000+ | € 0.233 |
Product Information
Product Overview
TLI49611MXTSA1 is a bipolar hall effect latch for industrial applications. Its superior supply voltage range from 3.0V to 32V with overvoltage capability up to 42V without external resistor makes it ideally suited for industrial applications. The magnetic behaviour as a latch and switching thresholds of typical ±2 mT make the device especially suited for the use with a pole wheel for index counting applications and for rotor position detection as in brushless DC motor commutation.
- 1.6mA supply current, open drain output interface
- Operation from unregulated power supply
- Reverse polarity protection (-18V)
- Output overcurrent and overtemperature protection
- Active error compensation, high stability of magnetic thresholds
- Low jitter (typ. 0.35μs), high ESD performance
- Output fall time is 0.4μs typ at 1.2Kohm / 50pF, VDD=12V and TA=25°C
- Output rise time is 0.5μs typ at 1.2Kohm / 50pF, VDD=12V and TA=25°C
- PG-SOT23-3-15 package
- Temperature rating range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bipolar Hall Effect Latch
0.002T
-
32V
SOT-23
Digital
Open Drain
125°C
MSL 1 - Unlimited
Latching
-0.002T
3V
SOT-23
3 Pin
1Outputs
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate