Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE95603QXXUMA1
Order Code3779686
Also Known AsSP003986216, TLE9560-3QX
Technical Datasheet
7,285 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.300 |
| 10+ | € 2.480 |
| 25+ | € 2.230 |
| 50+ | € 2.050 |
| 100+ | € 1.900 |
| 250+ | € 1.800 |
| 500+ | € 1.720 |
| 1000+ | € 1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE95603QXXUMA1
Order Code3779686
Also Known AsSP003986216, TLE9560-3QX
Technical Datasheet
IC TypeMotor Controller
Motor TypeBrushed DC
No. of Outputs4Outputs
Output Current-
Output Voltage-
IC Case / PackageVQFN
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleVQFN
Technical Specifications
IC Type
Motor Controller
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
28V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
VQFN
Motor Type
Brushed DC
Output Current
-
IC Case / Package
VQFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability