Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.410 |
10+ | € 5.730 |
25+ | € 5.200 |
50+ | € 4.970 |
100+ | € 4.740 |
250+ | € 4.490 |
500+ | € 4.340 |
Product Information
Product Overview
TLE9278BQXXUMA1 is a multi-CAN power+ system basis chip. It offers the highest level of integration at smallest footprint for automotive applications requiring multiple channels of CAN transceivers like gateways and high-end Body Control Modules (BCM). A high-efficient Switch Mode Power Supply (SMPS) buck regulator provides an external 5.0V output voltage at up to 750mA while an additional DC/DC boost converter supports applications or conditions at low supply input voltages. The device is controlled and monitored via a 16bit Serial Peripheral Interface (SPI). Additional features include a time-out/window watchdog circuit with reset, fail output and undervoltage reset. Potential applications includes gateways, body control modules, driver assistance, and chassis control.
- Very low quiescent current consumption in stop and sleep mode
- Dedicated pin for I/O voltage supply selection
- Four CAN transceivers compliant to CAN flexible data-rate (FD)
- One universal high voltage wake input for voltage level monitoring including wake up capability
- Cyclic wake feature via an integrated timer
- Reset output to ensure stable supply to the MCU
- Fail output to activate external load in case of system malfunctions are detected
- Output voltage supervision functions in all output supply voltages
- Overtemperature and short circuit protection feature
- PG-VQFN-48 package, junction temperature range from -40 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
48Pins
28V
ISO 11898-2/5, SAE J2284
-40°C
AEC-Q100, AEC-Q101
VQFN-EP
4.5V
CAN, LIN
5V
150°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate