Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.940 |
10+ | € 2.980 |
25+ | € 2.660 |
50+ | € 2.570 |
100+ | € 2.480 |
250+ | € 2.350 |
500+ | € 2.270 |
1000+ | € 2.210 |
Product Information
Product Overview
The TLE7244SLXUMA2 from Infineon is a SPI driver for enhanced relay control in 24 pin SSOP package. This 8 channel protected low-side relay switch provides embedded protective functions. It is especially designed as relay driver in automotive applications. A serial peripheral interface (SPI) is utilized for control and diagnosis of the device and the load. The device is monolithically integrated and the power transistors are built by N-channel MOSFETs. Typically used at body control modules, door modules, ECU's, industrial automation, stepper motor drive, relay and solenoid drive.
- 4 input pins providing flexible PWM configuration
- Limp home functionality (direct driving) provided by a dedicated pin
- 16bit SPI for diagnostics and control
- Daisy chain capability also compatible with 8bit SPI devices
- Very wide range of digital supply voltage
- Automotive grade qualified
- Less microcontroller I/Os needed
- Protection of load and device
- Reduced PCB space
- Improved reliability, less external components and cost savings
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
290mA
5.5V
24Pins
150°C
-
No SVHC (21-Jan-2025)
3V
SSOP
-40°C
AEC-Q100
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate