Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.190 |
| 10+ | € 2.000 |
| 25+ | € 1.970 |
| 50+ | € 1.720 |
| 100+ | € 1.460 |
| 250+ | € 1.430 |
| 500+ | € 1.400 |
| 1000+ | € 1.370 |
Product Information
Product Overview
TLE62513GXUMA2 is a high speed CAN transceiver with wake and failure detection. It is designed to provide excellent passive behaviour in power down. This feature makes the TLE6251-3G extremely suitable for mixed power supply HS-CAN networks. It provides different operation modes with a very low quiescent current in sleep mode. Based on the high symmetry of the CANH and CANL signals, it provides a very low level of electromagnetic emission (EME) within a broad frequency range. Potential applications include mixed power supply HS-CAN networks.
- HS CAN Transceiver with data transmission rate up to 1MBaud, compliant to ISO 11898-5, AEC qualified
- Very low power consumption in sleep mode, bus wake-up and local wake-Up
- Inhibit output to control external circuitry, separate output for failure diagnosis
- Separate VIO input to adapt different micro controller supply voltages
- Optimized for low electromagnetic emission, optimized for high immunity against EMI
- Very high ESD robustness, ±9kV according to IEC 61000-4-2
- TxD time-out function and RxD recessive clamping with failure indication
- TxD to RxD short circuit recognition with failure indication, bus dominant clamping diagnosis
- CANH,CANL short circuit recognition with failure indication, under-voltage detection at VCC, VIO,VS
- PG-DSO-14 package, junction temperature range from -40 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN Transceiver
5.5V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
No SVHC (21-Jan-2025)
1Mbaud
18V
14Pins
1Drivers
-40°C
-
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate