Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.515 |
10+ | € 0.396 |
100+ | € 0.359 |
500+ | € 0.323 |
1000+ | € 0.311 |
2500+ | € 0.304 |
5000+ | € 0.287 |
Product Information
Product Overview
TLE49612MXTSA1 is a high precision automotive hall effect switch. Target applications for the TLE496x hall switch family are all applications that require a high precision hall switch with an operating temperature range from -40°C to 170°C. Its superior supply voltage range from 3.0V to 32V with overvoltage capability (e.g. load-dump) up to 42V without an external resistor makes it ideally suited for automotive and industrial applications. The magnetic behaviour as a latch and switching thresholds of typical ±5mT make the device especially suited for the use of a pole wheel for index counting applications as e.g. power closing and window lifter.
- Operating supply voltage range from 3.0V to 32V, AEC-Q100 qualified
- Operation from unregulated power supply, reverse polarity protection (-18V)
- Overvoltage capability up to 42V without external resistor, high ESD performance
- Output overcurrent and overtemperature protection, active error compensation
- High stability of magnetic thresholds, low jitter (typ. 0.35μs)
- High ESD performance, open drain output interface, bipolar hall effect latch
- 1.6mA supply current (TA = 25°C), low BOP: 5mT, BRP: -5mT sensitivity
- Reverse current is 0.05mA typ (for VDD = -18V, TA = 25°C)
- Output current limitation range from 30 to 70mA (internally limited and thermal shutdown, TA = 25°C)
- PG-SOT23-3-15 package, junction temperature range from -40 to 170°C
Technical Specifications
Bipolar Hall Effect Latch
0.005T
-
SOT-23
SOT-23
Digital
Open Drain
170°C
AEC-Q100
No SVHC (21-Jan-2025)
Bipolar
-0.005T
3V
32V
3 Pin
1Outputs
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate