Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE493DP2B6A1HTSA1
Order Code3768895
Also Known AsSP005557413, TLE493D-P2B6 A1
Technical Datasheet
2,921 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.950 |
10+ | € 1.560 |
50+ | € 1.490 |
100+ | € 1.430 |
250+ | € 1.370 |
500+ | € 1.310 |
1000+ | € 1.260 |
2500+ | € 1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE493DP2B6A1HTSA1
Order Code3768895
Also Known AsSP005557413, TLE493D-P2B6 A1
Technical Datasheet
Sensor TypeLow Power
Hall Effect TypeMagnetic Position Sensor
Sensor Case / PackageTSOP
Sensor Case StyleTSOP-6
No. of Pins6Pins
Supply Voltage Min2.8V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE493DP2B6A1HTSA1 is a high-accuracy low-power 3D hall sensor with an I²C interface. It features programmable flux resolution down to 65µT (typ.), X-Y angular measurement mode. The TLE493D-P2B6 is designed for a wide range of magnetic sensing, including the following gear stick position, control elements in the top column module and multi-function steering wheel, multi-function knobs, and pedal/valve position sensing.
- Component reduction due to 3D magnetic measurement principle
- Platform adaptability due to device configurability
- Very low system power consumption due to wake-up mode resulting in extended battery runtime
- Supply current is 7nA typical, 3D (X, Y, Z) magnetic flux density sensing of ±160mT
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Triggering by external µC possible via I²C protocol, AEC qualified
- Interrupt signal to indicate a valid measurement to the microcontroller
- Supply voltage range from 2.8 to 3.5V (supply voltage must be above restart level)
- PG-TSOP6-6-8 package, operating temperature range from -40 to 125°C (Tj = Ta +3K in fast mode)
Technical Specifications
Sensor Type
Low Power
Sensor Case / Package
TSOP
No. of Pins
6Pins
Supply Voltage Max
3.5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Hall Effect Type
Magnetic Position Sensor
Sensor Case Style
TSOP-6
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability