Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.070 |
Product Information
Product Overview
TLD5099EPVSEPICEVALTOBO1 is an evaluation board in SEPIC topology designed as constant voltage regulator. The evaluation board for medium power application with TLD5099EP configured in voltage-mode SEPIC topology. It can be implemented as a DC-DC power supply with constant voltage output. The default configuration of the board is voltage-mode SEPIC topology without any additional features enabled. In this configuration, it can deliver up to 12W to the load with an efficiency above 85%. Auxiliary circuits which protect the DC-DC and the load during short to ground, forcing the current to zero, are not present. The short to ground current is limited to a few amps by the embedded current control loop.
- Input supply voltage range from 8 to 27V (Down to 6.5V for less than 2s)
- 1A maximum output current at resistive load
- 400KHz switching frequency at VIN = 13.2V, spread spectrum "on"
- Efficiency > 85% (measured with a 12ohm power resistor as load)
- 12V output voltage (output voltage related to ground)
- 16V output overvoltage protection (output voltage related to ground)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Evaluation Kit TLD5099EP SEPIC
AEC-Q100
TLD5099EP
Boost Controller
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate