Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTDA5210XUMA1
Order Code2443526
Also Known AsTDA5210, SP000016384
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA5210XUMA1
Order Code2443526
Also Known AsTDA5210, SP000016384
Technical Datasheet
Frequency Min810MHz
Frequency Max870MHz
RF / IF ModulationASK, FSK
Sensitivity dBm-107dBm
Data Rate100Kbps
Receiving Current-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
RF Receiver ApplicationsAlarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems
RF IC Case StyleTSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (08-Jul-2021)
Alternatives for TDA5210XUMA1
1 Product Found
Product Overview
ASK/FSK single conversion receiver suitable for keyless entry systems, remote control systems, alarm systems and low bitrate communication systems application.
- Low supply current (Is = 5.9mA in FSK mode, Is = 5.2mA in ASK mode)
- Power down mode with very low supply current (50nA typ)
- FSK and ASK demodulation capability
- Fully integrated VCO and PLL synthesiser
- Selectable frequency ranges 810-870MHz and 400-440MHz
- Limiter with RSSI generation, operating at 10.7MHz
- Selectable reference frequency
- 2nd order low pass data filter with external capacitors
- Data slicer with self-adjusting threshold
- ASK sensitivity <lt/> –107dBm and FSK sensitivity <lt/>-100dBm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
810MHz
RF / IF Modulation
ASK, FSK
Data Rate
100Kbps
Supply Voltage Min
4.5V
RF Receiver Applications
Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems
No. of Pins
28Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (08-Jul-2021)
Frequency Max
870MHz
Sensitivity dBm
-107dBm
Receiving Current
-
Supply Voltage Max
5.5V
RF IC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability