Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.460 |
10+ | € 2.630 |
25+ | € 2.380 |
50+ | € 2.280 |
100+ | € 2.180 |
250+ | € 2.080 |
500+ | € 1.990 |
1000+ | € 1.910 |
Product Information
Product Overview
TDA21535AUMA1 is a 35A OptiMOS™ power stage with integrated current sense. It contains a low quiescent-current synchronous buck gate-driver IC co-packaged with high-side and low-side MOSFETs and an active diode structure that achieves low Vsd similar to a Schottky with very little reverse recovery charge. This power stage forms a complete low voltage, high power DC/DC regulator when used with Infineon multiphase controller ICs. The internal MOSFET current sense algorithm with temperature compensation achieves superior current sense accuracy versus best-in-class controller-based inductor DCR sense methods. Operation at a switching frequency as high as 1.5MHz enables high-performance transient response, allowing reduction of output inductance and output capacitance while maintaining industry-leading efficiency. Potential applications are high frequency, low profile DC/DC converters, voltage regulators for CPUs, GPUs, DDR memory arrays, computing servers, telecom, datacom, and graphics.
- Higher efficiency at the lower output voltages enabled by the gate driver and MOSFET combination
- Accurate current reporting to improve system level performance
- Current and temperature fault monitoring for a more robust system
- Bootstrap capacitor under-voltage monitoring and auto-replenishment for a more robust system
- Input voltage (Vin) range of 4.25V to 16V, VCC and VDRV supply of 4.25V to 5.5V
- High-side MOSFET short detection and flag, auto-sleep and deep-sleep mode for power saving
- Cycle-by-cycle over current protection and fault flag, thermal shutdown
- Compatible with 3.3V tri-state PWM input
- On-chip MOSFET current sensing and reporting with 5µA/A gain
- PQFN package, -40 to 125°C temperature range
Technical Specifications
4.25V
35A
5.5V
28Pins
-
TDA21535
16V
2.25mV
PQFN
1.5MHz
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate