Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoT640N16TOFXPSA1
Order Code3234350
Also Known AsT640N16TOF, SP000784012
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 121.300 |
| 5+ | € 118.870 |
| 10+ | € 116.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 121.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoT640N16TOFXPSA1
Order Code3234350
Also Known AsT640N16TOF, SP000784012
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max250mA
Average Forward Current920A
On State RMS Current1.45kA
Gate Trigger Voltage Max2.2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
250mA
On State RMS Current
1.45kA
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
920A
Gate Trigger Voltage Max
2.2V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability