Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSLB9665TT20FW562XUMA2
Order Code3514442
Product RangeOPTIGA TRUST
Also Known AsSP001714880, OPTIGA TPM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoSLB9665TT20FW562XUMA2
Order Code3514442
Product RangeOPTIGA TRUST
Also Known AsSP001714880, OPTIGA TPM
Technical Datasheet
IC FunctionTrusted Platform Module
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Package TypeTSSOP
No. of Pins28Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeOPTIGA TRUST
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Trusted Platform Module
Supply Voltage Max
3.6V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
3V
IC Package Type
TSSOP
Operating Temperature Min
-20°C
Product Range
OPTIGA TRUST
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
Product traceability