Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREFXDPS2107145W1TOBO1
Order Code3501537
Also Known AsSP005405679
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFXDPS2107145W1TOBO1
Order Code3501537
Also Known AsSP005405679
Silicon ManufacturerInfineon
Silicon Core NumberXDPS21071
Kit Application TypePower Management
Application Sub TypeFFR Flyback PWM Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board XDPS21071
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- 45W USB-PD SMPS reference design with XDPS21071
- High density with 21.5W/in3 PCBA design
- High efficiency with adaptive ZVS operation and frequency law for variable output design
- DCM operation design
- Small form factor with planar transformer design
- Brown-out, output short, overload and output overvoltage protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
XDPS21071
Application Sub Type
FFR Flyback PWM Controller
Core Sub-Architecture
-
Kit Contents
Reference Design Board XDPS21071
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25