Quantity | Price (ex VAT) |
---|---|
3400+ | € 1.630 |
Product Information
Product Overview
KP464EXTMA1 is a XENSIV™ high-performance, high-precision miniaturized digital absolute pressure sensor based on a capacitive sensing principle. It is surface micromachined with a monolithic integrated signal conditioning circuit. This device converts a physical pressure into a 10-, 12- or 14bit digital value and transmits the information via the SPI interface. In addition, a temperature sensor is integrated on chip. Based on the received SPI command, the 10-, 12- or 14-bit temperature information will also be transmitted via the SPI interface. This device has implemented a particular power-down mode which allows the user to even reduce the power consumption of the device. It is used in applications such as automotive barometric air pressure sensor (BAP), automotive manifold air flow sensor (MAF), automotive battery monitoring system (BMS), automotive seat comfort system, industrial control, weather stations, altimeters.
- High accuracy pressure sensing (±1kPa), pressure range 40 to 115kPa
- Best in class low power consumption with dedicated power-down mode for energy saving
- Integrated signal path diagnosis features
- Clock frequency of SPI interface is 2.5MHz maximum
- 3.5mA maximum supply current
- 5ms maximum pressure signal path settling time
- Accuracy is +/-1kPa, SPI interface
- Supply voltage range from 3V to 5.25V
- Operating temperature range from -40°C to 125°C
- 8-pin DFN package, qualified for automotive applications (AEC-Q103-002)
Technical Specifications
Absolute
115kPa
5.25V
DFN-EP
-40°C
-
AEC-Q103
40kPa
3V
DFN-EP
8Pins
125°C
AEC-Q103
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate