Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITXMCPLT2GOXMC4400TOBO1
Order Code3438760
Also Known AsSP005405964, KIT_XMC_PLT2GO_XMC4400
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 60.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 60.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITXMCPLT2GOXMC4400TOBO1
Order Code3438760
Also Known AsSP005405964, KIT_XMC_PLT2GO_XMC4400
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameXMC4000
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberXMC4400
Kit ContentsEvalution Board XMC4400
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KITXMCPLT2GOXMC4400TOBO1 is a platform2GO XTREME XMC4400 kit. This kit has the XMC4400 device with debugger plus ETHERNET, CAN, ARDUINO, MikroBUS and Shields2Go form factor. Equipped with an ARM® Cortex®-M4 based XMC™ microcontroller, the XMC4400 Platform2Go is designed to evaluate the capabilities of Infineon’s XMC4400 microcontroller. It can be used with a wide range of development tools such as ModusToolbox. ModusToolbox™ software supports application development using the XMC4200 evaluation kit by providing board support package (BSP) and validated code examples to help you get started.
- XMC™4400 (ARM® Cortex™-M4) MCU in a LQFP100 package
- ARDUINO Uno compatibility
- Shields2Go connectivity
- Ethernet-enabled communication option
- Additional voltage level shifters
- CAN connectivity
- Easy to design products, highest efficiency, reduced system cost
- ARM® Cortex®-M4 XMC4400 MCU in LQFP-100 package, 512KB flash and 80KB data memory
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
XMC4000
Core Sub-Architecture
Cortex-M4
Kit Contents
Evalution Board XMC4400
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XMC4400
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452