Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 318.100 |
Product Information
Product Overview
KITT2GC-2D-6MLITE is a TRAVEO™ T2G Cluster 6M Lite Kit. This is a low-cost evaluation board for the TRAVEO™ T2G CYT4DN device with on-board Miniprog4 for program and debug functionalities. The CYUSB3014-BZXC converts RGB display signals into USB packets. The RGB frames can then be viewed by running a media player application on a PC. The TRAVEO™ T2G Cluster 6M Lite Kit belongs to TRAVEO™ Cluster 2D graphics family, featuring CYT4DN device as MCU, HDMI interface, and onboard EZ-USB™ FX3 with USB Type-C connector for streaming RGB data packets to PC screen. This kit is primarily designed to evaluate functions and features of CYT4DN series MCU. The CYT4DN MCU includes 2 Arm® Cortex®-M7 CPUs for primary processing and an Arm® Cortex®-M0+ CPU for peripheral processing. The TRAVEO™ T2G Cluster 6M Lite Kit includes a TRAVEO™ T2G CYT4DN MCU, an HDMI interface for high-resolution FPD-LINK video output, an EZ-USB™ FX3, external memories (SEMPER™ flash and HYPERRAM™) and an onboard Ethernet PHY.
- TRAVEO™ T2G CYT4DN device (MCU) and PSOC™ 5LP (KitProg3) for programming and debugging
- EZ-USB™ FX3 device and Arm® standard 20-pin JTAG header for programming and debugging
- Crystal oscillators: 16MHz external crystal oscillator, 32.768kHz watch crystal oscillator (WCO)
- Serial Memory Interface (SMIF): SEMPER™ NOR Flash (S28HS) and HYPERRAM™ (S27KS)
- General-purpose I/O headers: mikroBUS header
- Arduino-compatible header (also compatible with CY8CKIT for CAN and LIN)
- Raspberry Pi-compatible I/O header (also compatible with Audio HAT for Audio Codec) and Shield2Go
- HDMI interface for FPDLINK/Dual-FPDLINK output
- MIPI-CSI2 camera connector and onboard Gigabit Ethernet PHY
- 2 x USB Type-C connectors
Contents
TRAVEO™ T2G Cluster 6M Lite Kit, USB Type-C cable, HDMI cable.
Technical Specifications
Infineon
TRAVEO T2G Cluster 2D
Cortex-M0+, Cortex-M7
Evaluation Board CYT4DN, USB Type-C Cable, HDMI Cable
No SVHC (21-Jan-2025)
32bit
ARM
CYT4DN
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate