Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLR8256TRPBF
Order Code2726023RL
Product RangeHEXFET
Also Known AsSP001578788
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id81A
Drain Source On State Resistance4200µohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation63W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
81A
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
63W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Drain Source Voltage Vds
25V
Drain Source On State Resistance
4200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
No. of Pins
3Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability