Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR3553MTRPBF
Order Code2762345
Product RangePowIRstage
Also Known AsSP001530516
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR3553MTRPBF
Order Code2762345
Product RangePowIRstage
Also Known AsSP001530516
Technical Datasheet
Input Voltage Min4.5V
Input Voltage Max15V
Output Current40A
Output Voltage Min250mV
Output Voltage Max5.5V
DC / DC Converter IC CasePQFN
No. of Pins25Pins
Switching Frequency Max1MHz
Product RangePowIRstage
IC Generic NumberIR3553
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Input Voltage Min
4.5V
Output Current
40A
Output Voltage Max
5.5V
No. of Pins
25Pins
Product Range
PowIRstage
IC Generic Number
IR3553
Input Voltage Max
15V
Output Voltage Min
250mV
DC / DC Converter IC Case
PQFN
Switching Frequency Max
1MHz
MSL
MSL 3 - 168 hours
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability