Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | € 4.090 |
1500+ | € 4.010 |
Product Information
Product Overview
The IR2133JTRPBF from Infineon is a 3-phase bridge driver in 44 pin PLCC package. It is a high voltage, high speed power MOSFET and IGBT driver with three independent high side and low side referenced output channels for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 2.5V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delay is matched to simplify use in high frequency applications.
- Floating channel designed for bootstrap operation, high side floating supply offset voltage is +600V
- Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range up to 20V DC and up to 25V for transient
- Undervoltage lockout for all channels
- Over-current shut down turns off all six drivers
- Independent 3 half-bridge drivers
- Matched propagation delay for all channels
- 2.5V logic compatible
- Outputs out of phase with inputs
- 250ns deadtime (typ), 750/700ns ton/off (typ) propagation delay
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
6Channels
Half Bridge
44Pins
Surface Mount
250mA
10V
-
750ns
-
MSL 1 - Unlimited
-
IGBT, MOSFET
PLCC
Inverting
500mA
20V
125°C
700ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate