Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIMWH170R1K0M1XKSA1
Order Code4412431
Product RangeCoolSiC Series
Also Known AsIMWH170R1K0M1, SP005920420
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.080 |
10+ | € 3.750 |
100+ | € 3.150 |
500+ | € 2.860 |
1000+ | € 2.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMWH170R1K0M1XKSA1
Order Code4412431
Product RangeCoolSiC Series
Also Known AsIMWH170R1K0M1, SP005920420
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id5.4A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance0.88ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max5.7V
Power Dissipation70W
Operating Temperature Max175°C
Product RangeCoolSiC Series
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
5.4A
Drain Source On State Resistance
0.88ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
5.7V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
15V
Power Dissipation
70W
Product Range
CoolSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability