Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM240S6Y1BAKMA1
Order Code3324641
Product RangeCIPOS Micro
Also Known AsIM240-S6Y1B, SP002290850
Technical Datasheet
240 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.190 |
5+ | € 8.820 |
10+ | € 8.450 |
50+ | € 8.100 |
100+ | € 7.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM240S6Y1BAKMA1
Order Code3324641
Product RangeCIPOS Micro
Also Known AsIM240-S6Y1B, SP002290850
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)3A
Isolation Voltage1.9kV
IPM Case StyleDIP23
IPM SeriesCIPOS Micro
Product RangeCIPOS Micro
SVHCNo SVHC (27-Jun-2018)
Product Overview
IM240-S6 Series are 3-phase Intelligent Power Modules (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps. These advanced IPMs offers a combination of low VCE(sat) RC-DF IGBT technology and the industry benchmark half-bridge high voltage, rugged driver in a familiar package.
- 600V 3-phase inverter including gate drivers & bootstrap function
- Low 2.1V VCE(sat) (typ, 25°C, 2.5A) RC-DF IGBT
- UL certified temperature sense (NTC)
- Advanced input filter with shoot-through protection
- Optimized dV/dt for loss and EMI trade offs
- Open-emitter for single and leg-shunt current sensing
- 3.3V logic compatible
- Driver tolerant to negative voltage (-VS)
- Undervoltage lockout for all channels
- Isolation 1900VRMS, 1min
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
3A
IPM Case Style
DIP23
Product Range
CIPOS Micro
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1.9kV
IPM Series
CIPOS Micro
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007