Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKD06N65ET6ARMA1
Order Code3648091
Product RangeTRENCHSTOP IGBT6
Also Known AsIKD06N65ET6, SP004210258
Technical Datasheet
2,276 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.460 |
10+ | € 1.050 |
100+ | € 0.939 |
500+ | € 0.827 |
1000+ | € 0.803 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKD06N65ET6ARMA1
Order Code3648091
Product RangeTRENCHSTOP IGBT6
Also Known AsIKD06N65ET6, SP004210258
Technical Datasheet
Continuous Collector Current9A
Collector Emitter Saturation Voltage1.5V
Power Dissipation31W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP IGBT6
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Alternatives for IKD06N65ET6ARMA1
1 Product Found
Technical Specifications
Continuous Collector Current
9A
Power Dissipation
31W
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT6
SVHC
No SVHC (27-Jun-2018)
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426