Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGW08T120FKSA1
Order Code2781344
Product RangeTrenchStop
Also Known AsIGW08T120, SP000013937
Technical Datasheet
282 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.250 |
10+ | € 2.770 |
100+ | € 1.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGW08T120FKSA1
Order Code2781344
Product RangeTrenchStop
Also Known AsIGW08T120, SP000013937
Technical Datasheet
Continuous Collector Current16A
Collector Emitter Saturation Voltage1.7V
Power Dissipation70W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeTrenchStop
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Alternatives for IGW08T120FKSA1
1 Product Found
Technical Specifications
Continuous Collector Current
16A
Power Dissipation
70W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
TrenchStop
SVHC
No SVHC (27-Jun-2018)
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001