Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGLR65R200D2XUMA1
Order Code4573840
Product RangeCoolGaN G5 Series
Also Known AsIGLR65R200D2, SP005918715
Technical Datasheet
3,880 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.560 |
| 10+ | € 1.650 |
| 100+ | € 1.180 |
| 500+ | € 0.985 |
| 1000+ | € 0.919 |
| 5000+ | € 0.781 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGLR65R200D2XUMA1
Order Code4573840
Product RangeCoolGaN G5 Series
Also Known AsIGLR65R200D2, SP005918715
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id9.2A
Drain Source On State Resistance0.24ohm
Typical Gate Charge1.26nC
Transistor Case StyleTSON
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeCoolGaN G5 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.24ohm
Transistor Case Style
TSON
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
9.2A
Typical Gate Charge
1.26nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G5 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001