Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIFCM15P60GDXKMA1
Order Code3267606
Product RangeCIPOS Mini
Also Known AsIFCM15P60GD, SP001614382
Technical Datasheet
4,502 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.190 |
5+ | € 11.100 |
10+ | € 9.000 |
50+ | € 8.280 |
100+ | € 7.840 |
250+ | € 7.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIFCM15P60GDXKMA1
Order Code3267606
Product RangeCIPOS Mini
Also Known AsIFCM15P60GD, SP001614382
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)15A
Isolation Voltage2kV
IPM Case StyleDIP
IPM SeriesCIPOS
Product RangeCIPOS Mini
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
15A
IPM Case Style
DIP
Product Range
CIPOS Mini
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
CIPOS
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134