Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFZ750R65KE3NOSA1
Order Code3514421
Also Known AsFZ750R65KE3, SP000555604
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,274.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,274.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ750R65KE3NOSA1
Order Code3514421
Also Known AsFZ750R65KE3, SP000555604
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSingle Switch
DC Collector Current750A
Continuous Collector Current750A
Collector Emitter Saturation Voltage Vce(on)3V
Collector Emitter Saturation Voltage3V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max125°C
Junction Temperature Tj Max125°C
Collector Emitter Voltage V(br)ceo6.5kV
Transistor Case StyleModule
No. of Pins9Pins
IGBT TerminationTab
Collector Emitter Voltage Max6.5kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
750A
Collector Emitter Saturation Voltage Vce(on)
3V
Power Dissipation Pd
-
Operating Temperature Max
125°C
Collector Emitter Voltage V(br)ceo
6.5kV
No. of Pins
9Pins
Collector Emitter Voltage Max
6.5kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
IGBT Configuration
Single Switch
Continuous Collector Current
750A
Collector Emitter Saturation Voltage
3V
Power Dissipation
-
Junction Temperature Tj Max
125°C
Transistor Case Style
Module
IGBT Termination
Tab
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:3A228.c
EU ECCN:3A228.c
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
Product traceability