Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFZ400R12KS4HOSA1
Order Code2726199
Product RangeStandard 62mm C
Also Known AsFZ400R12KS4, SP000100708
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | € 107.910 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1,079.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ400R12KS4HOSA1
Order Code2726199
Product RangeStandard 62mm C
Also Known AsFZ400R12KS4, SP000100708
Technical Datasheet
IGBT ConfigurationSingle Switch
Transistor PolarityN Channel
DC Collector Current510A
Continuous Collector Current510A
Collector Emitter Saturation Voltage3.2V
Collector Emitter Saturation Voltage Vce(on)3.2V
Power Dissipation Pd2.5kW
Power Dissipation2.5kW
Operating Temperature Max125°C
Junction Temperature Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 2 Fast
Transistor MountingPanel
Product RangeStandard 62mm C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Single Switch
DC Collector Current
510A
Collector Emitter Saturation Voltage
3.2V
Power Dissipation Pd
2.5kW
Operating Temperature Max
125°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Tab
IGBT Technology
IGBT 2 Fast
Product Range
Standard 62mm C
Transistor Polarity
N Channel
Continuous Collector Current
510A
Collector Emitter Saturation Voltage Vce(on)
3.2V
Power Dissipation
2.5kW
Junction Temperature Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00337
Product traceability