Print Page
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,595.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,595.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ1500R33HE3BPSA1
Order Code2726195
Product RangeIHM B
Also Known AsFZ1500R33HE3, SP001181576
Technical Datasheet
IGBT ConfigurationSingle Switch
Transistor PolarityN Channel
DC Collector Current1.5kA
Continuous Collector Current1.5kA
Collector Emitter Saturation Voltage2.55V
Collector Emitter Saturation Voltage Vce(on)2.55V
Power Dissipation Pd17kW
Power Dissipation17kW
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo3.3kV
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max3.3kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeIHM B
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Single Switch
DC Collector Current
1.5kA
Collector Emitter Saturation Voltage
2.55V
Power Dissipation Pd
17kW
Junction Temperature Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Tab
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
IHM B
Transistor Polarity
N Channel
Continuous Collector Current
1.5kA
Collector Emitter Saturation Voltage Vce(on)
2.55V
Power Dissipation
17kW
Collector Emitter Voltage V(br)ceo
3.3kV
Transistor Case Style
Module
Collector Emitter Voltage Max
3.3kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.151