Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP50R12KT4GB15BOSA1
Order Code2726170
Product RangeEconoPIM 3
Also Known AsFP50R12KT4G_B15, SP000821806
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 93.170 |
5+ | € 89.450 |
10+ | € 85.720 |
50+ | € 84.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 93.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP50R12KT4GB15BOSA1
Order Code2726170
Product RangeEconoPIM 3
Also Known AsFP50R12KT4G_B15, SP000821806
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationThree Phase Inverter
Continuous Collector Current50A
DC Collector Current50A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation280W
Power Dissipation Pd280W
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4
Transistor MountingPanel
Product RangeEconoPIM 3
SVHCNo SVHC (21-Jan-2025)
Product Overview
For better motor control: New EconoPIM™ 3 modules, a fully integrated solution in one package with Trenchstop™ IGBT 4 technology. The EconoPIM 3 Series combines a rectifier bridge, brake chopper, inverter stage and NTC in just one package to enable system cost savings.
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
280W
Operating Temperature Max
150°C
Junction Temperature Tj Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 4
Product Range
EconoPIM 3
IGBT Configuration
Three Phase Inverter
DC Collector Current
50A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
280W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
Product traceability