Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP20R06W1E3BOMA1
Order Code2726160
Product RangeEasyPIM 1B
Also Known AsFP20R06W1E3, SP000092041
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.040 |
5+ | € 31.460 |
10+ | € 27.880 |
50+ | € 24.300 |
100+ | € 23.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP20R06W1E3BOMA1
Order Code2726160
Product RangeEasyPIM 1B
Also Known AsFP20R06W1E3, SP000092041
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Transistor PolarityN Channel
DC Collector Current27A
Continuous Collector Current27A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation Pd94W
Power Dissipation94W
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo600V
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM 1B
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
27A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
94W
Operating Temperature Max
150°C
Junction Temperature Tj Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EasyPIM 1B
Transistor Polarity
N Channel
Continuous Collector Current
27A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
94W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability