Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVAL12W3PHSMP7TOBO1
Order Code3529886
Also Known AsSP004714262, EVAL_12W_3PH_SM_P7
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 144.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 144.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL12W3PHSMP7TOBO1
Order Code3529886
Also Known AsSP004714262, EVAL_12W_3PH_SM_P7
Silicon ManufacturerInfineon
Silicon Core NumberIPD95R1K2P7, ICE5QSAG
Kit Application TypePower Management
Application Sub TypeSMPS
Kit ContentsEvaluation Board 950 V CoolMOS P7 SJ MOSFET IPD95R1K2P7, ICE5QSAG
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- 12W AC/DC power supply evaluation board featuring 950V CoolMOS™ P7 Superjunction MOSFET
- Wide input range from 185 to 460AC Vin (1ph-3ph)
- Output voltage of 12V
- Efficiency <gt/>82% at full load
- Output short protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board 950 V CoolMOS P7 SJ MOSFET IPD95R1K2P7, ICE5QSAG
SVHC
No SVHC (27-Jun-2018)
Silicon Core Number
IPD95R1K2P7, ICE5QSAG
Application Sub Type
SMPS
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25