Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD200B1CSP0201XTSA1
Order Code2480934
Also Known AsESD200-B1-CSP0201 E6327, SP000992756
Technical Datasheet
98,595 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.0866 |
| 10+ | € 0.0554 |
| 100+ | € 0.0225 |
| 500+ | € 0.0175 |
| 1000+ | € 0.0151 |
| 5000+ | € 0.0148 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD200B1CSP0201XTSA1
Order Code2480934
Also Known AsESD200-B1-CSP0201 E6327, SP000992756
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleWLL-2-1
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd37.5W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
2Pins
Power Dissipation Pd
37.5W
Automotive Qualification Standard
-
Diode Case Style
WLL-2-1
Operating Voltage
5.5V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability