Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD133B1W01005E6327XTSA1
Order Code3021691
Also Known AsESD133-B1-W01005 E6327, SP001619396
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
15000+ | € 0.0254 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
€ 381.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD133B1W01005E6327XTSA1
Order Code3021691
Also Known AsESD133-B1-W01005 E6327, SP001619396
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleWLL-2-2
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ESD133B1W01005E6327XTSA1 is a TVS (Transient Voltage Suppressor) diode. ESD / transient protection according to IEC61000-4-2 (ESD): ±20 KV (air / contact discharge), IEC61000-4-4 (EFT): ±2.5 KV / ±50 A (5/50 ns), IEC61000-4-5 (Surge): ±3 A (8/20 μs). Typical applications include USB 3.0 / 3.1, Firewire, DVI, HDMI, S-ATA, DisplayPort, Thunderbolt, mobile HDMI link, MDDI, MIPI, SWP. Qualified for industrial applications according to the relevant tests of JEDEC47/20/22.
- Reverse working voltage is 5.5V, peak pulse power of 21W, peak pulse current is ±3A
- Breakdown voltage is 8V
- Reverse current is 100nA
- Line capacitance: CL = 0.2pF (typical) at f = 1MHz
- Clamping voltage: VCL = 13V (typical) at ITLP = 16A with RDYN = 0.56ohm (typical)
- Very low reverse current: IR <lt/> 1nA (typical)
- Small form factor SMD size 01005 and low profile
- Bi-directional and symmetric I/V characteristics for optimized design / assembly
- Operating junction temperature range from -55 to +125°C
- IEC61000-4-2 (ESD): ±20KV (air/contact), IEC61000-4-4 (EFT): ±2.5KV / ±50A (5/50ns) standards
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLL-2-2
Operating Voltage
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability