Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDD380N22KXPSA1
Order Code4397747
Also Known AsDD380N22K, SP006031460
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 177.040 |
5+ | € 173.500 |
10+ | € 169.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 177.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD380N22KXPSA1
Order Code4397747
Also Known AsDD380N22K, SP006031460
Technical Datasheet
Repetitive Peak Reverse Voltage2.2kV
Average Forward Current393A
Forward Voltage Max1.16V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current15kA
Diode MountingPanel
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
2.2kV
Forward Voltage Max
1.16V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead (21-Jan-2025)
Average Forward Current
393A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
15kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability